|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS8861EVM-PDK
Manufacturer Part #:

ADS8861EVM-PDK

Manufacturer:

Description:
Data Conversion IC Development Tools ADS8861 Performance Demo Kit
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
ADS8861EVM-PDK Datasheet ADS8861EVM-PDK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Demonstration Kits
Type: ADC
Tool Is For Evaluation Of: ADS8861
Description/Function: Includes input and reference drivers
For Use With: ADS8861
Interface Type: SPI
Operating Supply Current: 5 V
Series: ADS8861
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3808G01DBVR Supervisory Circuits 14,538
MC34063ADR Voltage Regulators - Switching Regulators 15,167
LM2940T-5.0/NOPB LDO Voltage Regulators 2,902
ADS8861IDRCT Analog to Digital Converters - ADC 366
ADS8861IDGS Analog to Digital Converters - ADC 66
ImageMfr. Part #DescriptionStock 
ADS7043EVM-PDK Data Conversion IC Development Tools 2
ERA-3AEB102V Thin Film Resistors - SMD 53,223
ERA-3AEB103V Thin Film Resistors - SMD 120,844
ERA-3AEB104V Thin Film Resistors - SMD 46,227
ERA-3AEB512V Thin Film Resistors - SMD 12,529
CRCW04021M00FKED Thick Film Resistors - SMD 327,988
CRCW0402100KFKED Thick Film Resistors - SMD 311,642
ERA-3AEB203V Thin Film Resistors - SMD 28,366
ERA-3AEB204V Thin Film Resistors - SMD 27,759
ERA-3AEB513V Thin Film Resistors - SMD 5,989
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

186454164 193522869 176464637 153566726 192564755 197847692 147914401 178763473 199782503