Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS8860EVM-PDK
Manufacturer Part #:

ADS8860EVM-PDK

Manufacturer:

Description:
Data Conversion IC Development Tools ADS8860 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 462, Mouser Online Catalog
PDF Page 462, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: ADC
Tool Is For Evaluation Of: ADS8860
Operating Supply Voltage: 5 V
Description/Function: Pseudo-diffrential, unipolar, SAR
For Use With: ADS8860
Interface Type: SPI, USB
Series: ADS8860
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8860IDRCT Analog to Digital Converters - ADC 322
ADS8860IDGS Analog to Digital Converters - ADC 278
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 1,357
MIKROE-511 Jumper Wires 579
MIKROE-512 Jumper Wires 883
MIKROE-513 Jumper Wires 818
ALA.01.07.0095A Antennas 507
DK-TM4C123G Development Boards & Kits - ARM 29
EVAL-ADXRS646Z Daughter Cards & OEM Boards 8
TMDSDOCK28346-168 Development Boards & Kits - TMS320 4
CRCW0805226KFKEA Thick Film Resistors - SMD 17,670
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $202.98

To add to a project, please Log In.


186454164 193522869 178763473 153566726 192564755 197847692 199782503 147914401 176464637