|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS8512IDW
Manufacturer Part #:

ADS8512IDW

Manufacturer:

Description:
Analog to Digital Converters - ADC 12B 40KSPS Lo Pwr Sampling ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Sampling Rate: 40 kS/s
Number of Channels: 1 Channel
Input Type: Single-Ended
Interface Type: Serial, SPI
Architecture: SAR
Reference Type: External, Internal
Brand: Texas Instruments
Analog Supply Voltage: 4.75 V to 5.25 V
Digital Supply Voltage: 4.75 V to 5.25 V
SNR - Signal to Noise Ratio: 74 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Packaging: Tube
Pd - Power Dissipation: 32.5 mW
Product: Analog to Digital Converters
Series: ADS8512
Factory Pack Quantity: 40
Unit Weight: 0.014829 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS8512IDWR ADS8512IDWR Reel Non-Stocked Lead-Time 6 Weeks $7.87 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,335
CC3200-LAUNCHXL Development Boards & Kits - Wireless 366
TPS74401RGWT LDO Voltage Regulators 1,829
LM35DT/NOPB Board Mount Temperature Sensors 2,044
SN74LVC244APWR Buffers & Line Drivers 17,057
SN74LVC1G07DBVR Buffers & Line Drivers 14,315
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.63
10:
$15.12
25:
$13.98
50:
$13.23
100:
$12.85
250:
$11.71
500:
$10.96
750:
$10.43
$9.45

To add to a project, please Log In.


189678218 195003204 120712697 141491821 147914401 171106307 129340357 146129527 191879080 197847692 199999406Alternative Packaging