|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS8507IBDWRG4
Manufacturer Part #:

ADS8507IBDWRG4

Manufacturer:

Description:
Analog to Digital Converters - ADC 16-Bit 40KSPS ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Resolution: 16 bit
Number of Channels: 1 Channel
Sampling Rate: 40 kS/s
Input Type: Single-Ended
Interface Type: Parallel, Serial, SPI
Architecture: SAR
Reference Type: External, Internal
Brand: Texas Instruments
Analog Supply Voltage: 4.75 V to 5.25 V
Digital Supply Voltage: 4.75 V to 5.25 V
SNR - Signal to Noise Ratio: 87 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADS8507
Packaging: Reel
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Product: Analog to Digital Converters
Factory Pack Quantity: 1000
Unit Weight: 0.025778 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS8507IBDW ADS8507IBDW Tube In Stock $35.86 1
595-ADS8507IBDWR ADS8507IBDWR Reel Non-Stocked Lead-Time 12 Weeks $20.98 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Analog to Digital Converters - ADC 16-Bit 40KSPS ADC

146129527 147914401 1293403575-1011-9falseAlternative Packaging