Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS8363SRHBT
Manufacturer Part #:

ADS8363SRHBT

Manufacturer:

Description: Analog to Digital Converters - ADC 16B 1MSPS 4x2/2x2 Simu Sampling SAR
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Architecture: SAR
Conversion Rate: 1 MSPs
Resolution: 16 bit
Input Type: Differential
Interface Type: Serial
Operating Supply Voltage: 2.7 V to 3.6 V, 4.75 V to 5.25 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Brand: Texas Instruments
Maximum Power Dissipation: 47.2 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 2
Packaging: Reel
Series: ADS8363
SNR: 93 dB
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS8363SRHBR ADS8363SRHBR REEL Non-Stocked $11.19 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
330 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $20.61
  10: $19.06
  25: $17.52
  50: $17.10
  100: $16.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $14.94
  500: $14.22
  750: $13.70
  1,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2365AID
Operational Amplifiers - Op Amps 50MHz Single Supp ...
Texas Instruments
1: $2.89
ADS7263SRHBT
Analog to Digital Converters - ADC 14B 1MSPS 4x2/2 ...
Texas Instruments
1: $15.84
ADS7223SRHBT
Analog to Digital Converters - ADC 12B 1MSPS 4x2/2 ...
Texas Instruments
1: $10.23
ADC108S022CIMTX/NOPB
Analog to Digital Converters - ADC 8CH 50kSPS-200k ...
Texas Instruments
1: $4.31
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
10-89-7142
Headers & Wire Housings VERT BRKAWAY HDR 14P dual ...
Molex
1: $1.39
TMS320C6746BZWT4
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $21.60
TXS0101DBVR
Translation - Voltage Levels 1B Bidirec Vltg- Lev ...
Texas Instruments
1: $0.80
OPA340NA/250
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $2.88
LP2981-33DBVR
LDO Voltage Regulators 100-mA 1.25% Tolerance
Texas Instruments
1: $0.64
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.83
EP2C5Q208C7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $19.20
TMDS141RHAR
Display Interface IC HDMI Hider
Texas Instruments
1: $4.41
S25FL128SAGMFI001
Flash 128Mb 3V 133MHz Serial NOR Flash
Spansion
1: $2.15
B82462A4473K
Fixed Inductors 47uH 0.54A 10% 6.3x6.3mm SMD
EPCOS
1: $1.20
MF-MSMF014-2
Resettable Fuses - PPTC 0.14A 60V 0.40ohm
Bourns
1: $0.35
RCWCTE
Thick Film Resistors - SMD CHIP CHECKER HT=2.0 120 ...
KOA Speer
1: $0.45
74HCT1G32GW,125
Logic Gates 2-INPUT OR GATE
NXP Semiconductors
1: $0.45
REF3130AIDBZTG4
Voltage References 20ppm/DegC 100uA SOT23-3 Series
Texas Instruments
1: $2.89
RK09L12B0A3Z
Potentiometers 10 KOhms 20%
ALPS
1: $1.34

152217289 105862026 151988696 187626616 197847692 129340357 146129527Alternative Packaging