Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS7949SRTET
Manufacturer Part #:

ADS7949SRTET

Manufacturer:

Description: Analog to Digital Converters - ADC 8BDual ChPseudo- DiffuPwr Ser SAR
Silverlight Page 399, Mouser Enhanced Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 2
Architecture: SAR
Conversion Rate: 3 MSPS
Resolution: 8 bit
Input Type: Pseudo-Differential
SNR: 72 dB
Interface Type: SPI
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Maximum Power Dissipation: 3.8 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Reel
Series: ADS7949
Factory Pack Quantity: 250
Voltage Reference: External
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.58
  10: $2.32
  25: $2.07
  50: $1.95
  100: $1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.37
  500: $1.34
  750: $1.31
  1,000: $1.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
NUP4202W1T2G
TVS Diode Arrays LOW CAP DIODE TVS ARRAY
ON Semiconductor
1: $1.29
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.81
TPS7A4501DCQT
Low Dropout Regulators - LDO Sgl Out 1.5A Low Nois ...
Texas Instruments
1: $3.26
EN5394QI
Switching Converters, Regulators & Controllers 9A ...
Enpirion
1: $14.30
P0300SCMCLRP
Sidacs 500A 25V 25-45pF
Littelfuse
1: $1.43
TBH25P1K50JE
Thick Film Resistors - Through Hole 25watt 1.5K 5%
Ohmite
1: $5.93
TPS65131RGET
DC/DC Switching Controllers Adj Dl Otp Switch Boos ...
Texas Instruments
1: $5.73
V0603MHS22NH
Varistors 9v 22pF 0603
Littelfuse
1: $0.24
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
SN74ALS245ADW
Bus Transceivers Tri-State Octal
Texas Instruments
1: $1.35
ISO7220ADR
Isolator Interface IC Dual CH 2/0 1Mbps Dig Iso
Texas Instruments
1: $2.06
OPA2364AIDR
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $2.81
REF5040AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
ITA18B1
TVS Diode Arrays 18V 300W Bidirect
STMicroelectronics
1: $2.15
REF5040AIDG4
Voltage & Current References Low Noise Very Low Dr ...
Texas Instruments
1: $3.71
MURS210T3G
Rectifiers 100V 2A Ultrafast
ON Semiconductor
1: $0.41
MMBT5087
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.12

181699643 199290097 146129527 171106307 120712697 151988696 129340357 141491821