|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS7924IRTET
Manufacturer Part #:

ADS7924IRTET

Manufacturer:

Description:
Analog to Digital Converters - ADC 12B4-ch MUX input SAR ADC
Mouser Online Catalog Page 455, Mouser Online Catalog
PDF Page 455, PDF Catalog Page
ADS7924IRTET Datasheet ADS7924IRTET Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WQFN-16
Resolution: 12 bit
Number of Channels: 4 Channel
Sampling Rate: 100 kS/s
Input Type: Single-Ended
Interface Type: Serial, I2C
Architecture: SAR
Reference Type: External
Brand: Texas Instruments
Analog Supply Voltage: 2.2 V to 5.5 V
Digital Supply Voltage: 1.65 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADS7924
Packaging: Reel
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS7924IRTER ADS7924IRTER Reel In Stock $2.98 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,124
1932258-1 USB Connectors 5,528
3-6318491-6 Board to Board & Mezzanine Connectors 1,511
EPK.00.250.NTN Circular Push Pull Connectors 214
53780-0570 Headers & Wire Housings 2,886
FDMS86102LZ MOSFET 2,335
511FBA125M000BAG Standard Clock Oscillators 3
DAC7574IDGS Digital to Analog Converters - DAC 146
PMST3906,115 Bipolar Transistors - BJT 9,979
SRR1210-150M Fixed Inductors 369
Real Time Availability
Stock:
221 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.45
10:
$3.10
25:
$2.89
50:
$2.74
100:
$2.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.41
500:
$2.16
$1.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196707033 146129527 197847692 147914401 161375411 171106307 141491821 191879080 199999406 120712697 129340357Alternative Packaging