|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS7822UC
Manufacturer Part #:

ADS7822UC

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit Hi-Speed 2.7V MicroPower Sampling
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Resolution: 12 bit
Number of Channels: 1 Channel
Sampling Rate: 75 kS/s
Input Type: Pseudo-Differential
Interface Type: Serial, 3-Wire
Architecture: SAR
Reference Type: External
Brand: Texas Instruments
Analog Supply Voltage: 2.7 V to 5.25 V
Digital Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADS7822
Packaging: Tube
Development Kit: ADS7822EVM
DNL - Differential Nonlinearity: +/- 0.75 LSB
INL - Integral Nonlinearity: +/- 0.75 LSB
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Factory Pack Quantity: 75
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS7822UC/2K5 ADS7822UC/2K5 Reel Non-Stocked Lead-Time 6 Weeks $2.51 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
TPS70933DBVR LDO Voltage Regulators 14,782
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
LM336Z-2.5/NOPB Voltage References 4,685
LM337LM/NOPB Linear Voltage Regulators 1,158
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 2,236
MCP9701AT-E/TT Board Mount Temperature Sensors 12,197
TPS3801-01DCKR Supervisory Circuits 8,879
B340B-13-F Schottky Diodes & Rectifiers 14,128
DS90LV028ATM/NOPB LVDS Interface IC 1,701
ADS1178IPAPT Analog to Digital Converters - ADC 284
TPS75003RHLT PMIC Solutions 496
B320A-13-F Schottky Diodes & Rectifiers 11,930
LM4040A25IDBZT Voltage References 350
NLAS4051DTR2G Multiplexer Switch ICs 2,096
Real Time Availability
Stock:
198 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.81
10:
$4.93
100:
$4.28
250:
$4.01
500:
$3.62
$3.06
$2.91

To add to a project, please Log In.

120712697 141491821 146129527 191879080 197847692 199999406 147914401 171106307 129340357Alternative Packaging