Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS7822EVM
Manufacturer Part #:

ADS7822EVM

Manufacturer:

Description: Data Conversion IC Development Tools ADS7822 Eval Mod
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS7822
Operating Supply Voltage: 1.8 V to 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


178763473 176464637 199782503