Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS6422IRGC25
Manufacturer Part #:

ADS6422IRGC25

Manufacturer:

Description:
Analog to Digital Converters - ADC Quad 12B 65MSPS ADC
Mouser Online Catalog Page 463, Mouser Online Catalog
PDF Page 463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Analog Supply Voltage: 3 V to 3.6 V
Number of Channels: 4 Channel
Architecture: Pipeline
Conversion Rate: 65 MS/s
Resolution: 12 bit
Input Type: Differential
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 71.4 dB
Interface Type: Serial or LVDS
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-64
Brand: Texas Instruments
Development Kit: ADS6422EVM
Digital Supply Voltage: 3 V to 3.6 V
Minimum Operating Temperature: - 40 C
Number of Converters: 4 Converter
Output Type: LVDS
Packaging: Reel
Pd - Power Dissipation: 235 mW
Series: ADS6422
Factory Pack Quantity: 25
Voltage Reference: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS6422IRGCR ADS6422IRGCR Reel Non-Stocked Lead-Time 6 Weeks $35.60 2000
595-ADS6422IRGCT ADS6422IRGCT Reel Non-Stocked Lead-Time 6 Weeks $44.75 167
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $58.37
  10: $56.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 25
To purchase full reel, order in multiples of 25:
  25: $53.21
  50: $51.50
  100: $49.09
  250: $46.35
  500: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS6422EVM
Data Conversion IC Development Tools ADS6422 Eval ...
Texas Instruments
1: $304.98


149414363 187626616 129340357 197847692 106313363 146129527 147914401Alternative Packaging