Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS62C15IRGC25
Manufacturer Part #:

ADS62C15IRGC25

Manufacturer:

Description: Analog to Digital Converters - ADC DualChannel 11Bs 125MSPS ADC
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 2
Architecture: Pipeline
Conversion Rate: 125 MSPs
Resolution: 11 bit
Input Type: Differential
SNR: 67.2 dB
Interface Type: Parallel or LVDS
Operating Supply Voltage: 1.65 V to 3.6 V, 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-64
Maximum Power Dissipation: 482 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 2
Packaging: Reel
Series: ADS62C15
Factory Pack Quantity: 25
Voltage Reference: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


127452645 146129527 129340357