|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS6225IRGZT
Manufacturer Part #:

ADS6225IRGZT

Manufacturer:

Description:
Analog to Digital Converters - ADC Dual 12b 125MSPS ADC
Mouser Online Catalog Page 455, Mouser Online Catalog
PDF Page 455, PDF Catalog Page
ADS6225IRGZT Datasheet ADS6225IRGZT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VQFN-48
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 125 MS/s
Input Type: Differential
Interface Type: Parallel, Serial, SPI
Architecture: Pipeline
Reference Type: External, Internal
Brand: Texas Instruments
Analog Supply Voltage: 3.3 V
Digital Supply Voltage: 3 V to 3.6 V
SNR - Signal to Noise Ratio: 70.3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADS6225
Packaging: Reel
Development Kit: ADS6225EVM
DNL - Differential Nonlinearity: - 0.95 /2 LSB
INL - Integral Nonlinearity: +/- 2.5 LSB
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.2 W
Product: Analog to Digital Converters
Reference Voltage: 1 V
Factory Pack Quantity: 250
Unit Weight: 0.004868 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
OPA2134PA Audio Amplifiers 7,926
LM2904DR Operational Amplifiers - Op Amps 16,449
SN74LVC1G32DBVR Logic Gates 10,299
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$63.16
10:
$59.33
25:
$57.42
50:
$55.50
100:
$53.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$51.68
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187626616 682250147 146129527 129340357 147914401