Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS61B49IRGZ25
Manufacturer Part #:

ADS61B49IRGZ25

Manufacturer:

Description:
Analog to Digital Converters - ADC Buffered inp,low pwr 14B,250MSPS ADC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 14 bit
Sampling Rate: 250 MS/s
Number of Channels: 1 Channel
Input Type: Differential
Interface Type: Parallel
Architecture: Pipeline
Brand: Texas Instruments
Analog Supply Voltage: 3.3 V
Digital Supply Voltage: 1.7 V to 1.9 V
SNR - Signal to Noise Ratio: 72.3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-48
Number of Converters: 1 Converter
Output Type: LVDS
Packaging: Reel
Pd - Power Dissipation: 790 mW
Product: Analog to Digital Converters
Series: ADS61B49
Factory Pack Quantity: 25
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS61B49IRGZT ADS61B49IRGZT Reel Non-Stocked Lead-Time 6 Weeks $129.97 250
595-ADS61B49IRGZR ADS61B49IRGZR Reel Non-Stocked Lead-Time 6 Weeks $123.69 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $144.42
  5: $141.61
  10: $138.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 25
To purchase full reel, order in multiples of 25:
  25: $126.78
  50: $122.66
  100: $118.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157380322 187626616 195003204 129340357 146129527Alternative Packaging