Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS6123EVM
Manufacturer Part #:

ADS6123EVM

Manufacturer:

Description: Data Conversion IC Development Tools ADS6123 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS6123
Interface Type: SMA
Operating Supply Voltage: 3.3 V to 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.


176464637 178763473 199782503