Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS58C48EVM
Manufacturer Part #:

ADS58C48EVM

Manufacturer:

Description: Data Conversion IC Development Tools ADS58C48 Eval Mod
Silverlight Page 399, Mouser Enhanced Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS58C48
Interface Type: CMOS, LVDS
Operating Supply Voltage: 2.1 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FMC-ADC-ADAPTER
Sockets & Adapters FMC-ADC-ADAPTER
Texas Instruments
1: $52.31


173563787 176464637 178763473 199782503