Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS58B18IRGZT
Manufacturer Part #:

ADS58B18IRGZT

Manufacturer:

Description: Analog to Digital Converters - ADC 11B 200MSPS Buffered ADC
Silverlight Page 400, Mouser Enhanced Catalog
PDF Page 400, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1
Architecture: Pipeline
Conversion Rate: 200 MSPs
Resolution: 11 bit
Input Type: Single-Ended
SNR: 66 dB
Operating Supply Voltage: 1.7 V to 1.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-48
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Reel
Series: ADS58B18
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
216 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $42.85
  10: $40.26
  25: $38.99
  50: $38.25
  100: $34.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $34.45
  500: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $6.88
39-30-0060
Headers & Wire Housings 6 CKT R/A HEADER
Molex
1: $1.20
ADS58C28IRGC25
Analog to Digital Converters - ADC Dual 11B 200MSP ...
Texas Instruments
1: $94.88
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
TC6320TG-G
MOSFET 200V 8.0/7.0Ohm
Supertex
1: $2.15
12067A4R7CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
AVX
1: $0.60
CDCLVC1103PW
Clock Buffer Lo Jitter 1:3 LVCMOS Fan-out Clock Bf ...
Texas Instruments
1: $2.92
1-794606-2
Pin & Socket Connectors SKT 24-20 PHBR/AU
TE Connectivity / AMP
1: $0.10
SN74LVC07APW
Buffers & Line Drivers Hex Buffer/Driver w/Open-Dr ...
Texas Instruments
1: $0.53
SN74HC125PWT
Buffers & Line Drivers Quad Bus Buff Gate With 3-S ...
Texas Instruments
1: $0.89
SMBJ440A
TVS Diodes - Transient Voltage Suppressors 440Vr 6 ...
Littelfuse
1: $0.56
SN74HC153D
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.57
LPC1225FBD64/301,1
ARM Microcontrollers - MCU CORTEX M0 64K FL 8K DMA ...
NXP Semiconductors
1: $2.76
CB2012T100KR
Fixed Inductors INDCTR HI CUR WND 0805 10uH 10%
Taiyo Yuden
1: $0.19
CD74HC157M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.64
SML-LXT0805YW-TR
Standard LEDs - SMD 0805 Thin PCB Yellow
Lumex
1: $0.14
AT25256B-SSHL-T
EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3
Atmel
1: $1.61


147007653 129340357 146129527