Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS54RF63-ADX4
Manufacturer Part #:

ADS54RF63-ADX4

Manufacturer:

Description: Data Conversion IC Development Tools 12B,2.2GSPS Interlvd
Silverlight Page 399, Mouser Enhanced Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: ADC
Tool Is For Evaluation Of: ADS54RF63
Interface Type: USB
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,668.00

To add to a project, please Log In.


178763473 199782503 176464637