Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS5485IRGC25
Manufacturer Part #:

ADS5485IRGC25

Manufacturer:

Description: Analog to Digital Converters - ADC 16B 200MSPS ADC
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Brand: Texas Instruments
Architecture: Pipeline
Conversion Rate: 170 MS/s, 200 MS/s
Resolution: 16 bit
Input Type: Differential
Interface Type: Parallel
Operating Supply Voltage: 3 V to 3.6 V, 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-64
Development Kit: ADS5485EVM
Maximum Power Dissipation: 2.35 W
Minimum Operating Temperature: - 40 C
Number of Converters: 1 Converter
Packaging: Reel
Series: ADS5485
SNR: 75.8 dB
Factory Pack Quantity: 25
Voltage Reference: 1.2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS5485IRGCR ADS5485IRGCR Reel Non-Stocked $122.40 2000
595-ADS5485IRGCT ADS5485IRGCT Reel Non-Stocked $134.30 193
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 19
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  19: $152.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 25
To purchase full reel, order in multiples of 25:
  25: $146.94
  50: $145.39
  100: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


173567285 146129527 129340357Alternative Packaging