Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS5483IRGCT
Manufacturer Part #:

ADS5483IRGCT

Manufacturer:

Description:
Analog to Digital Converters - ADC 16-bit 135MSPS ADC
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Analog Supply Voltage: 4.75 V to 5.25 V
Number of Channels: 1 Channel
Architecture: Pipeline
Conversion Rate: 135 MS/s
Resolution: 16 bit
Input Type: Differential
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 79 dB
Interface Type: LVDS, Parallel
Operating Supply Voltage: 3 V to 3.6 V, 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-64
Brand: Texas Instruments
Development Kit: ADS5483EVM
Digital Supply Voltage: 3 V to 3.6 V
DNL - Differential Nonlinearity: - 0.99 /1 LSB
INL - Integral Nonlinearity: +/- 10 LSB
Minimum Operating Temperature: - 40 C
Number of Converters: 1 Converter
Output Type: LVDS
Packaging: Reel
Pd - Power Dissipation: 2350 mW
Series: ADS5483
Factory Pack Quantity: 250
Unit Weight: 0.008021 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS5483IRGCR ADS5483IRGCR Reel Non-Stocked $88.48 2000
595-ADS5483IRGC25 ADS5483IRGC25 Reel Non-Stocked $116.68 17
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 186
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  186: $97.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $94.36
  500: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS5483EVM
Data Conversion IC Development Tools ADS5483 Eval ...
Texas Instruments
1: $305.00


110168187 146129527 147914401 129340357Alternative Packaging