Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS5440EVM
Manufacturer Part #:

ADS5440EVM

Manufacturer:

Description: Data Conversion IC Development Tools ADS5440 Eval Mod
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS5440
Interface Type: SMA
Operating Supply Voltage: 3.3 V to 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.


178763473 199782503 176464637