Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS5404EVM
Manufacturer Part #:

ADS5404EVM

Manufacturer:

Description:
Data Conversion IC Development Tools ADS5404 EVAL MOD
Mouser Online Catalog Page 462, Mouser Online Catalog
PDF Page 462, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: ADC
Tool Is For Evaluation Of: ADS540x, ADS54T0x
Operating Supply Voltage: 5 V
Description/Function: Provides a platform for evaluating a two-channel, 12-bit ADC operating at sampling rates of up to 800 MSPS
For Use With: ADS540x, ADS54T0x
Interface Type: SPI, USB
Series: ADS5404
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $501.41

To add to a project, please Log In.


197847692 153566726 147914401 176464637 178763473 199782503 192564755