|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Analog to Digital Converters - ADC Dual Lo Pwr 12B 40 MSPS ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Sampling Rate: 40 MS/s
Number of Channels: 2 Channel
Input Type: Differential
Interface Type: Parallel
Architecture: Pipeline
Reference Type: External, Internal
Brand: Texas Instruments
Analog Supply Voltage: 3.3 V
Digital Supply Voltage: 3 V to 3.6 V
SNR - Signal to Noise Ratio: 70.7 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Development Kit: ADS5231EVM
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 2.5 LSB
Number of Converters: 2 Converter
Packaging: Reel
Pd - Power Dissipation: 380 mW
Product: Analog to Digital Converters
Series: ADS5231
Factory Pack Quantity: 250
VendorNumber: 5951
Unit Weight: 0.009690 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS5231IPAGT ADS5231IPAGT Reel Non-Stocked Lead-Time 6 Weeks $18.83 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product

Texas Instruments

Manufacturer Part #:
Analog to Digital Converters - ADC Dual 12-Bit 40MSPS +3.3V

682250495 129340357 1461295275-1011-9falseAlternative Packaging