Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS42JB49IRGC25
Manufacturer Part #:

ADS42JB49IRGC25

Manufacturer:

Description: Analog to Digital Converters - ADC Dual 14B 250MSPS ADC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 464, Mouser Online Catalog
PDF Page 464, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Architecture: Pipeline
Conversion Rate: 250 MS/s
Resolution: 14 bit
Input Type: Differential
Interface Type: Serial
Operating Supply Voltage: 1.8 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VQFN-64
Brand: Texas Instruments
Maximum Power Dissipation: 850 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 2 Converter
Packaging: Reel
Product: ADC
Series: ADS42JB49
SNR: 75 dB
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $191.17
  5: $188.54
  10: $181.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 25
To purchase full reel, order in multiples of 25:
  25: $178.17
  50: $175.35
  100: Quote
 
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS42JB49EVM
Data Conversion IC Development Tools ADS42JB49 EVA ...
Texas Instruments
1: $406.98


120811220 129340357 147914401 106313363 146129527 197847692 193764020