Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS1625EVM
Manufacturer Part #:

ADS1625EVM

Manufacturer:

Description: Data Conversion IC Development Tools ADS1625 Eval Mod
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS1625
Operating Supply Voltage: 8 V to 40 V
Packaging: Reel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


178763473 199782503 176464637