|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS1282IPW
Manufacturer Part #:

ADS1282IPW

Manufacturer:

Description:
Analog to Digital Converters - ADC Ultra Hi Resolution Delta Sigma ADC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Resolution: 31 bit
Number of Channels: 2 Channel
Sampling Rate: 4 kS/s
Input Type: Differential
Interface Type: Serial, SPI
Architecture: Sigma-Delta
Reference Type: External
Brand: Texas Instruments
Analog Supply Voltage: 4.75 V to 5.25 V
Digital Supply Voltage: 1.65 V to 3.6 V
SNR - Signal to Noise Ratio: 130 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADS1282
Packaging: Tube
DNL - Differential Nonlinearity: +/- 1 LSB
Features: PGA
INL - Integral Nonlinearity: 0.0004 %FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 25 mW
Product: Analog to Digital Converters
Reference Voltage: 5 V
Factory Pack Quantity: 50
Unit Weight: 0.004145 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS1282IPWR ADS1282IPWR Reel Non-Stocked Lead-Time 6 Weeks $38.81 2000
595-ADS1282IPWG4 ADS1282IPWG4 Tube Non-Stocked Lead-Time 6 Weeks $54.02 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
REF5025AIDGKT Voltage References 2,359
OPA551UA Operational Amplifiers - Op Amps 787
SN74LVC1G97DCKR Logic Gates 16,785
OPA227PA Operational Amplifiers - Op Amps 358
ADS1282EVM-PDK Data Conversion IC Development Tools 3
ImageMfr. Part #DescriptionStock 
STM32F407VGT6 ARM Microcontrollers - MCU 1,091
78SRH-5/2-C Non-Isolated DC/DC Converters 1,518
EK-TM4C123GXL Development Boards & Kits - ARM 386
STM32F407VGT7 ARM Microcontrollers - MCU 654
UD2-5NU Low Signal Relays - PCB 7,463
OPA4376AIPWR Precision Amplifiers 4,826
ICL7662EBA+ Voltage Regulators - Switching Regulators 2,371
REF5050ID Voltage References 501
ADS1113IDGST Analog to Digital Converters - ADC 498
ABL-4.096MHZ-B2 Crystals 1,288
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.47
10:
$57.75
25:
$55.88
50:
$54.02
100:
$51.79

To add to a project, please Log In.

129200665 197847692 129340357 190358288 147914401 106313363 146129527 199999406 110503277 110960183Alternative Packaging