|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS1281EVM-PDK
Manufacturer Part #:

ADS1281EVM-PDK

Manufacturer:

Description:
Data Conversion IC Development Tools ADS1281 Perf Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS1281
Operating Supply Voltage: 1.8 V to 3.3 V
Interface Type: USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS79801QDGNRQ1 LDO Voltage Regulators 5,564
SN74LVC16T245DGGR Translation - Voltage Levels 3,940
ADS1281IPW Analog to Digital Converters - ADC 128
CD40107BE Logic Gates 3,828
SN74AHCT1G125DCKR Buffers & Line Drivers 8,584
ImageMfr. Part #DescriptionStock 
901-143-6RFX RF Connectors / Coaxial Connectors 7,500
EHRJ45P5ES Modular Connectors / Ethernet Connectors 585
5219 RF Connectors / Coaxial Connectors 264
5931-0 Test Plugs & Test Jacks 1,156
5931-2 Test Plugs & Test Jacks 565
R30-3002502 Standoffs & Spacers 2,781
EHUSBABBX USB Connectors 42
OPA2378AIDCNT Precision Amplifiers 2,010
HB15CKW01-5C-CB Illuminated Pushbutton Switches 79
10226-0210EC D-Sub Micro-D Connectors 48
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

188144022 147914401 178763473 176464637 153566726 192564755 197847692 199782503