|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS1278EVM-PDK
Manufacturer Part #:

ADS1278EVM-PDK

Manufacturer:

Description:
Data Conversion IC Development Tools ADS1278EVM-PDK Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS1278
Operating Supply Voltage: 3.3 V to 5 V
Interface Type: USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1278IPAPT Analog to Digital Converters - ADC 417
TPD2EUSB30DRTR ESD Suppressors 22,498
LP2985IM5-5.0/NOPB LDO Voltage Regulators 7,362
TL062CP Operational Amplifiers - Op Amps 4,120
TL431ILP Voltage References 3,362
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,444
EK-TM4C123GXL Development Boards & Kits - ARM 385
MBED-005.1 Development Boards & Kits - ARM 269
MMA8453QR1 Accelerometers 13,936
1N4007 Rectifiers 429,116
DLPLIGHTCRAFTER Display Development Tools 10
4D Programming Cable Computer Cables 211
SN74LV1T125DBVR Buffers & Line Drivers 18,843
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692 199782503 176464637 178763473