|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS1204IRHBT
Manufacturer Part #:

ADS1204IRHBT

Manufacturer:

Description:
Analog to Digital Converters - ADC Four D-S Modulator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VQFN-32
Resolution: 16 bit
Number of Channels: 4 Channel
Sampling Rate: 40 kS/s
Input Type: Differential
Interface Type: Parallel
Architecture: Sigma-Delta
Reference Type: External, Internal
Brand: Texas Instruments
Analog Supply Voltage: 5 V
Digital Supply Voltage: 2.7 V to 5.5 V
SNR - Signal to Noise Ratio: 89 dB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Series: ADS1204
Packaging: Reel
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 3 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 145 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Unit Weight: 0.002547 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS1204IRHBR ADS1204IRHBR Reel Non-Stocked Lead-Time 6 Weeks $7.59 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
OPA365AIDBVR Operational Amplifiers - Op Amps 8,404
REF5025AIDGKT Voltage References 2,244
SN74LS374N Flip Flops 4,009
AMC1210IRHAT Active Filters 404
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
EP4CE75U19I7N FPGA - Field Programmable Gate Array 52
MAX3221MDBREP RS-232 Interface IC 2,751
TPS61041DBVR LED Lighting Drivers 5,858
GCM31CR70J226KE23L Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,269
HMC451LP3E RF Amplifier 113
UUD1H221MNL1GS Aluminum Electrolytic Capacitors - SMD 17,975
ACPL-K342-000E Logic Output Optocouplers 675
SI1480DH-T1-GE3 MOSFET 314
UMK107B7224KA-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,405
Real Time Availability
Stock:
313 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.73
10:
$13.54
25:
$12.84
50:
$12.49
100:
$11.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$10.52
500:
$10.17
750:
$9.82
$8.77
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

163491431 147288935 199290097 151988696 197847692 146129527 129340357 161375411 190358288 110960183 147914401 199999406Alternative Packaging