Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS1015EVM
Manufacturer Part #:

ADS1015EVM

Manufacturer:

Description:
Data Conversion IC Development Tools ADS1015 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS1015
Operating Supply Voltage: 3.3 V to 5 V
Interface Type: I2C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1015IRUGT Analog to Digital Converters - ADC 3,190
ADS1015IDGST Analog to Digital Converters - ADC 5,830
ImageMfr. Part #DescriptionStock 
BSC093N04LS G MOSFET 34,271
FT2232H MINI MODULE Interface Development Tools 291
V23050-A1024-A542 Safety Relays 271
34148 Terminals 37,757
DA12-050EU-M Wall Mount AC Adapters 310
AD9277BSVZ Analog to Digital Converters - ADC 12
PR2H1 PCBs & Breadboards 346
PAD1 PCBs & Breadboards 141
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.00

To add to a project, please Log In.


153566726 176464637 199782503 192564755 197847692 147914401 178763473