Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS1015EVM-PDK
Manufacturer Part #:

ADS1015EVM-PDK

Manufacturer:

Description:
Data Conversion IC Development Tools ADS1015 Perf Demo Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADS1015
Operating Supply Voltage: 2 V to 5.5 V
Interface Type: USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $152.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1015IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $3.32
ADS1015IRUGT
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $3.32


153566726 176464637 147914401 192564755 199782503 178763473