|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-ADC78H90CIMTNOPB
Manufacturer Part #:

ADC78H90CIMT/NOPB

Manufacturer:

Description:
Analog to Digital Converters - ADC 8CH,500KSPS,12B ADC
Mouser Online Catalog Page 455, Mouser Online Catalog
PDF Page 455, PDF Catalog Page
ADC78H90CIMT/NOPB Datasheet ADC78H90CIMT/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Resolution: 12 bit
Number of Channels: 8 Channel
Sampling Rate: 500 kS/s
Input Type: Differential
Interface Type: Serial, 4-Wire, SPI
Architecture: SAR
Reference Type: Supply
Analog Supply Voltage: 2.7 V to 5.25 V
Digital Supply Voltage: 2.7 V to 5.25 V
SNR - Signal to Noise Ratio: 73 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADC78H90
Packaging: Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Factory Pack Quantity: 92
Type: S/H ADC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-ADC78H90CIMTXNPB ADC78H90CIMTX/NOPB Reel In Stock $6.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
MAX3232IDR RS-232 Interface IC 5,379
TPS7A4901DGNT LDO Voltage Regulators 1,756
SN74AHCT1G125DBVR Buffers & Line Drivers 27,135
LM258DR Operational Amplifiers - Op Amps 14,580
ImageMfr. Part #DescriptionStock 
LD1117S25TR LDO Voltage Regulators 12,711
LD1117S33CTR LDO Voltage Regulators 6,170
640454-4 Headers & Wire Housings 13,493
NFM41PC204F1H3L Feed Through Capacitors 13,598
FOX924B-10.000 Standard Clock Oscillators 1,813
2743021447 EMI Filter Beads, Chips & Arrays 37,295
CRCW0805100RFKEA Thick Film Resistors - SMD 227,723
CRCW0805220RFKEA Thick Film Resistors - SMD 138,431
KSZ9021RL Ethernet ICs 344
P227EE1CXC Pushbutton Switches 1,052
Real Time Availability
Stock:
529 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.84
10:
$7.08
25:
$6.55
50:
$6.25
100:
$5.86
250:
$5.60
500:
$5.10
$4.11

To add to a project, please Log In.

199402915 106601518 108338565 141491821 191879080 129340357 197847692 146129527 171106307 199999406 120712697 1479144015-1011-12falseAlternative Packaging