|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-ADC12D1800RFRBNO
Manufacturer Part #:

ADC12D1800RFRB/NOPB

Manufacturer:

Description:
Data Conversion IC Development Tools ADC Ref Board
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Reference Boards
Type: ADC
Tool Is For Evaluation Of: ADC12D1X00RF
Operating Supply Voltage: 7.5 V
Description/Function: A/D converter reference board
Interface Type: USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4013BE Flip Flops 36,397
LM741CN/NOPB Operational Amplifiers - Op Amps 19,999
SN74HC14N Inverters 17,931
CD40106BE Inverters 16,032
CD4093BE Logic Gates 10,338
SN74LVC1G08DBVR Logic Gates 22,445
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,499.00

To add to a project, please Log In.

153566726 197847692 199782503 178763473 176464637 147914401 192564755