Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DC12D1600RFRBNPB
Manufacturer Part #:

ADC12D1600RFRB/NOPB

Manufacturer:

Description: Data Conversion IC Development Tools ADC Ref Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Boards
Type: ADC
Tool Is For Evaluation Of: ADC12D1600RF
Interface Type: SPI
Operating Supply Voltage: 1.9 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,066.56

To add to a project, please Log In.


178763473 199782503 176464637