|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-74LVT16245BDGGRE
Manufacturer Part #:

74LVT16245BDGGRE4

Manufacturer:

Description:
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Logic Family: LVT
Input Level: LVTTL
Output Level: LVTTL
Output Type: 3-State
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Propagation Delay Time: 3.3 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-48
Packaging: Reel
Function: Bus Transceiver
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 16
Number of Circuits: 2
Polarity: Non-Inverting
Product: Standard Transceiver
Series: SN74LVT16245B
Factory Pack Quantity: 2000
Supply Current - Max: 5 mA
Unit Weight: 0.007873 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD72DR RS-485 Interface IC 22,629
LM5576MHX/NOPB Voltage Regulators - Switching Regulators 3,675
HCPL-788J-000E Optically Isolated Amplifiers 265
SN74LVT16245BDGGR Bus Transceivers 4,300
TPS2041BDBVR Power Switch ICs - Power Distribution 5,274
ADS7864Y/250 Analog to Digital Converters - ADC 270
VLMA3100-GS08 Standard LEDs - SMD 4,486
FXO-HC736R-12.288 Standard Clock Oscillators 613
TL7726ID Power Management Specialized 580
MAX3221ECDB RS-232 Interface IC 351
Real Time Availability
Stock:
892 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 892 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
10:
$1.50
100:
$1.20
500:
$1.05
$0.866
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.807
$0.778
$0.719
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 167613201 180734992 1479144015-1011-9false