|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-FCT16652CTPVCTG4
Manufacturer Part #:

74FCT16652CTPVCTG4

Manufacturer:

Description:
Bus Transceivers 16B Bus Trans & Reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Logic Family: FCT
Input Level: TTL
Output Level: TTL
Output Type: 3-State
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Propagation Delay Time: 5.7 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SSOP-56
Packaging: Reel
Function: Bus Transceiver / Register
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 16
Number of Circuits: 2
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Registered Transceiver
Series: CY74FCT16652T
Factory Pack Quantity: 1000
Supply Current - Max: 500 uA
Unit Weight: 0.024508 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-FCT16652CTPVCG4 74FCT16652CTPVCG4 Tube Non-Stocked Lead-Time 6 Weeks $1.40 360
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$1.22
$1.14
$1.10
$1.01

To add to a project, please Log In.

167613201 180734992 1479144015-1011-9falseAlternative Packaging