Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-74CBTLV3125PWRE4
Manufacturer Part #:

74CBTLV3125PWRE4

Manufacturer:

Description: Digital Bus Switch ICs Lo-Vltg Quad FET Bus Sw
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4
Propagation Delay Time: 0.25 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-14
Packaging: Reel
Logic Family: CBTLV
Mounting Style: SMD/SMT
On Resistance (Max): 7 Ohms
Operating Temperature: - 40 C to + 85 C
Factory Pack Quantity: 2000
Supply Current: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: CBTLV
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74CBTLV3125PWR SN74CBTLV3125PWR REEL 9,412 Can Ship Immediately $0.96 1
595-SN74CBTLV3125PW SN74CBTLV3125PW TUBE 1,246 Can Ship Immediately $1.01 1
595-74CBTLV3125PWG4 SN74CBTLV3125PWG4 TUBE Non-Stocked $0.48 1
595-SN74CBTLV3125PWE SN74CBTLV3125PWE4 TUBE Non-Stocked $1.01 1
595-74CBTLV3125PWRG4 74CBTLV3125PWRG4 REEL Non-Stocked $0.32 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.77
  100: $0.571
  500: $0.42
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.324
  10,000: $0.312
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging