Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-74CBTD16210DLRG4
Manufacturer Part #:

74CBTD16210DLRG4

Manufacturer:

Description: Digital Bus Switch ICs 20B FET Bus Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 20
Propagation Delay Time: 0.25 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SSOP-48
Packaging: Reel
Logic Family: CBT
Mounting Style: SMD/SMT
On Resistance (Max): 7 Ohms
Operating Temperature: - 40 C to + 85 C
Factory Pack Quantity: 1000
Supply Current: 1.5 mA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 5.5 V
Technology: CBT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74CBTD16210DL SN74CBTD16210DL TUBE 84 Can Ship Immediately $4.06 1
595-SN74CBTD16210DLG SN74CBTD16210DLG4 TUBE 175 Can Ship Immediately $4.06 1
595-SN74CBTD16210DLR SN74CBTD16210DLR REEL Non-Stocked $1.87 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
  1,000: $1.75
  2,000: $1.63
  5,000: $1.60
  10,000: Quote
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Digital Bus Switch ICs 20bit FET

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging