|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-74CB3T16211DLRG4
Manufacturer Part #:

74CB3T16211DLRG4

Manufacturer:

Description:
Digital Bus Switch ICs 24B FET 2.5V/3.3V Lo-Vltg Bus
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Bits: 24 bit
On Resistance - Max: 9.5 Ohms
Propagation Delay - Max: 0.25 ns
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-56
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: SN74CB3T16211
Factory Pack Quantity: 1000
Supply Current - Max: 70 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 0.024508 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$1.46
$1.39
$1.27
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Digital Bus Switch ICs 24-Bit FET 2.5/3.3-V Lo-Vltg Bus Switch

To add to a project, please Log In.

1479144015-1011-9false