Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ALVCH162260DLG4
Manufacturer Part #:

74ALVCH162260DLG4

Manufacturer:

Description: Latches 12-24B Multiplexed D-Type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Latches
RoHS: RoHS Compliant Details
Number of Circuits: 24
Logic Type: D-Type Latch
Logic Family: ALVC
Polarity: Non-Inverting
Number of Output Lines: 24
High Level Output Current: - 24 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 5.8 ns at 2.7 V, 4.9 ns at 3.3 V
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SSOP-56
Packaging: Tube
Mounting Style: SMD/SMT
Number of Input Lines: 12
Factory Pack Quantity: 20
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ALVCH162260DLRG4 74ALVCH162260DLRG4 REEL Non-Stocked $1.01 1
595-ALVCH162260DLR SN74ALVCH162260DLR REEL Non-Stocked $1.11 1
595-74ALVCH162260DL SN74ALVCH162260DL TUBE 10 Can Ship Immediately $2.50 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 320
Multiples: 20
Pricing (USD)
  320: $1.60
  500: $1.26
  1,000: $1.16
  2,500: $1.06
  5,000: $1.04
  10,000: $0.984
  25,000: Quote
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Latches 12-24bit

Compare With Current Part

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging