|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-430BOOST-TMP006
Manufacturer Part #:

430BOOST-TMP006

Manufacturer:

Description:
Temperature Sensor Development Tools TMP006 Booster Pack
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Temperature Sensors
Tool Is For Evaluation Of: MSP430G2553
Interface Type: USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
TXB0108PWR Translation - Voltage Levels 9,410
SN74LS00N Logic Gates 4,628
TMP006BIYZFT Board Mount Temperature Sensors 865
LM358P Operational Amplifiers - Op Amps 4,138
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,379
MSP-FET Emulators / Simulators 214
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 630,981
RFD21733 RF Modules 3,804
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,831,427
430BOOST-SENSE1 Daughter Cards & OEM Boards 810
BOOST-DRV8711 Power Management IC Development Tools 36
EVA5100-A GPS Development Tools 6
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.50

To add to a project, please Log In.

144832406 114904664 177038308 169353896 178141836 153566726 106343196 126916482 142336017 178763473 144949695 199782503