Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-430BOOST-SHARP96
Manufacturer Part #:

430BOOST-SHARP96

Manufacturer:

Description:
Display Development Tools Sharp LCD BoosterPack
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Display Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Tool Is For Evaluation Of: LS013B4DN04
Interface Type: USB
Operating Supply Voltage: 3 V to 5 V
Description/Function: Sharp memory LCD BoosterPack
For Use With: MSP-EXP430FR5969
Viewing Area: 1.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 1,088
EK-TM4C123GXL Development Boards & Kits - ARM 2,117
LS013B7DH03 TFT Displays & Accessories 632
LS013B7DH01 LCD Graphic Display Modules & Accessories 876
MSP-EXP430G2 Development Boards & Kits - MSP430 650
430BOOST-SENSE1 Daughter Cards & OEM Boards 845
MSP-EXP432P401R Development Boards & Kits - ARM 495
MSP-EXP430F5529LP Development Boards & Kits - MSP430 458
MSP-EXP430FR5969 Development Boards & Kits - MSP430 174
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.39

To add to a project, please Log In.


153566726 197847692 199782503 147914401 178763473 192564755