|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-430BOOST-SENSE1
Manufacturer Part #:

430BOOST-SENSE1

Manufacturer:

Description:
Daughter Cards & OEM Boards Capacitive Touch BoosterPack
Mouser Online Catalog Page 278, Mouser Online Catalog
PDF Page 278, PDF Catalog Page
430BOOST-SENSE1 Datasheet 430BOOST-SENSE1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Capacitive Touch BoosterPack Plug-in Boards
For Use With: MSP-EXP430G2
Core: MPS430
Data Bus Width: 16 bit
Description/Function: The 430BOOST-SENSE1 Capacitive Touch BoosterPack is the first extension module for the MSP-EXP430G2 MSP430 LaunchPad Value Line Development Kit
Interface Type: USB
Packaging: Bulk
Factory Pack Quantity: 1
Tool Is For Evaluation Of: MSP430
Tradename: BoosterPack LaunchPad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
TPS51200DRCR LDO Voltage Regulators 16,943
LM78L05ACM/NOPB Linear Voltage Regulators 15,071
SN74LVC1G17DCKR Buffers & Line Drivers 22,446
MSP430G2533IPW20R 16-bit Microcontrollers - MCU 2,376
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR4133 Development Boards & Kits - MSP430 304
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
EK-TM4C123GXL Development Boards & Kits - ARM 686
EK-TM4C1294XL Development Boards & Kits - ARM 549
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,335
MSP-EXP430FR5969 Development Boards & Kits - MSP430 186
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,902
430BOOST-SHARP96 Display Development Tools 135
430BOOST-ADS1118 Data Conversion IC Development Tools 8
430BOOST-C55AUDIO1 Development Boards & Kits - MSP430 14
Real Time Availability
Stock:
810 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.35

To add to a project, please Log In.

164802524 189839821 154256827 163743609 159219212 176653661 169353896 173688597 178141836 153566726 197847692 178763473 147914401 192564755 199782503