|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-430BOOST-CC110L
Manufacturer Part #:

430BOOST-CC110L

Manufacturer:

Description:
RF Development Tools CC110L RF Booster Pack
Mouser Online Catalog Page 36, Mouser Online Catalog
PDF Page 36, PDF Catalog Page
430BOOST-CC110L Datasheet 430BOOST-CC110L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Extension Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CC110L
Frequency: 928 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: BoosterPack LaunchPad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
CC110LRGPR RF Transceiver 4,127
CD4017BE Counter ICs 9,607
MSP430G2533IPW20R 16-bit Microcontrollers - MCU 2,376
UA741CP Operational Amplifiers - Op Amps 7,801
CC110LRGPT RF Transceiver 302
SN74LVC1G04DCKR Inverters 9,278
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
RK09L114001T Potentiometers 864
1593YBK Enclosures, Boxes, & Cases 494
LP2950-33LPRE3 LDO Voltage Regulators 8,664
CD40107BE Logic Gates 3,828
VJ0805Y104MXXAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,301
CRCW080547K0JNEA Thick Film Resistors - SMD 56,759
UVZ1H3R3MDD Aluminum Electrolytic Capacitors - Leaded 4,073
BH2AAW Cylindrical Battery Contacts, Clips, Holders & Springs 61
Real Time Availability
Stock:
123 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.00

To add to a project, please Log In.

169353896 178141836 132274549 135485799 166092809 176653661 153566726 199782503 147914401 178763473 192564755 197847692