|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-430BOOST-ADS1118
Manufacturer Part #:

430BOOST-ADS1118

Manufacturer:

Description:
Data Conversion IC Development Tools ADS1118 BoosterPack
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Starter Kits
Type: Thermocouple to Digital Converters
Tool Is For Evaluation Of: ADS1118
Description/Function: Booster pack for ADS1118 thermocoupler
For Use With: ADS1118
Interface Type: Serial
Packaging: Bulk
Series: ADS1118
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
ADS1118IRUGR Analog to Digital Converters - ADC 3,822
ADS1118IDGSR Analog to Digital Converters - ADC 3,746
ADS1118IDGST Analog to Digital Converters - ADC 2,123
SN74LVC1T45DBVR Translation - Voltage Levels 35,340
SN74HC04N Inverters 7,214
SN74AHC1G08DBVR Logic Gates 14,822
ADS1118IRUGT Analog to Digital Converters - ADC 166
MSP430G2553IRHB32R 16-bit Microcontrollers - MCU 241
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR4133 Development Boards & Kits - MSP430 304
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,811
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,277
430BOOST-SENSE1 Daughter Cards & OEM Boards 780
LAUNCHXL-F28027F Development Boards & Kits - TMS320 90
MSP-EXP430FR5969 Development Boards & Kits - MSP430 185
430BOOST-SHARP96 Display Development Tools 134
430BOOST-CC110L RF Development Tools 123
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

178141836 144668891 153566726 192564755 197847692 178763473 199782503 147914401 176464637