|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-3838K33QDBVRG4Q1
Manufacturer Part #:

2U3838K33QDBVRG4Q1

Manufacturer:

Description:
Supervisory Circuits Auto Cat 220nA Sup
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Threshold Voltage: 2.93 V
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Manual Reset: Manual Reset
Brand: Texas Instruments
Battery Backup Switching: No Backup
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Series: TPS3838K33-Q1
Packaging: Reel
Chip Enable Signals: No Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 25 uA
Overvoltage Threshold: 3.1 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Reset Delay Time: 300 ms
Factory Pack Quantity: 3000
Supply Voltage - Min: 1.6 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.82 V
Watchdog Timers: No Watchdog
Unit Weight: 0.000459 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$1.12

To add to a project, please Log In.

145376927 188561861 106889023 147914401