Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
993-P0301
Manufacturer Part #:

P0301

Manufacturer:

Description:
Programmable Logic IC Development Tools DE2 (2C35 ) CYCLONE FPGA DEV KIT
Mouser Online Catalog Page 74, Mouser Online Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: Cyclone II 2C35
Interface Type: USB
Brand: Terasic Technologies
Description/Function: Altera DE2 board
Dimensions: 153 mm x 203 mm
For Use With: Cyclone II 2C35
Part # Aliases: DK-DE2-2C35N/UN-0C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $437.50

To add to a project, please Log In.


134292154 131065892 111703825 105351911 136113850 158036511 120779165 117759630 153566726 197847692 143038362 147914401 192564755