|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
993-P0162
Manufacturer Part #:

P0162

Manufacturer:

Description:
Programmable Logic IC Development Tools DE2i-150 FPGA DevKit Atom 2600 Cyclone IV
Mouser Online Catalog Page 72, Mouser Online Catalog
PDF Page 72, PDF Catalog Page
P0162 Datasheet P0162 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: Cyclone IV, Intel Atom
Brand: Terasic Technologies
Description/Function: DE2i-150 FPGA development kit
Dimensions: 26.7 cm x 17.6 cm
Interface Type: Serial
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,573
206036-1 Standard Circular Connector 4,525
206037-1 Standard Circular Connector 3,490
P0059 Programmable Logic IC Development Tools 8
BOOST-DRV8711 Power Management IC Development Tools 36
1829361 Pluggable Terminal Blocks 626
P0001 Daughter Cards & OEM Boards 13
P0033 Daughter Cards & OEM Boards 25
P0078 Daughter Cards & OEM Boards 1
P0039 Daughter Cards & OEM Boards 3
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$712.50

To add to a project, please Log In.

104328511 143038362 179773067 153566726 192564755 197847692 147914401