|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
993-P0159
Manufacturer Part #:

P0159

Manufacturer:

Description:
Programmable Logic IC Development Tools CycloneV SOC Dev Kit 5CSEMA5F31C6N
Mouser Online Catalog Page 72, Mouser Online Catalog
PDF Page 72, PDF Catalog Page
P0159 Datasheet P0159 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: 5CSEMA5F31C6N
Operating Supply Voltage: 12 V
Brand: Terasic Technologies
Interface Type: I2C, SPI, UART, USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 724
P0082 Programmable Logic IC Development Tools 321
P0302 Programmer Accessories 354
P0150 Programmable Logic IC Development Tools 44
P0001 Daughter Cards & OEM Boards 13
P0003_GPIO Daughter Cards & OEM Boards 13
P0033 Daughter Cards & OEM Boards 28
MIKROE-511 Jumper Wires 2,350
MIKROE-1385 Development Boards & Kits - AVR 8
FCB-3017-ULX Wall Mount AC Adapters 55
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$242.50

To add to a project, please Log In.

141701812 133201126 107570002 143038362 147914401 153566726 197847692 192564755