|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
993-P0082
Manufacturer Part #:

P0082

Manufacturer:

Description:
Programmable Logic IC Development Tools DE0-NANO (4CE22F) CYCLONE FPGA DEV KIT
Mouser Online Catalog Page 72, Mouser Online Catalog
PDF Page 72, PDF Catalog Page
P0082 Datasheet P0082 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: Cyclone IV
Operating Supply Voltage: 3.6 V to 5.7 V
Brand: Terasic Technologies
Description/Function: Altera Deo-Nano FPGA development kit
Dimensions: 49 mm x 75.2 mm
For Use With: Cyclone IV
Interface Type: USB
Packaging: Bulk
Part # Aliases: ALTERA DE0-NANO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
P0302 Programmer Accessories 354
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
P0150 Programmable Logic IC Development Tools 44
MPX5500DP Board Mount Pressure Sensors 736
P0001 Daughter Cards & OEM Boards 13
76SB08ST DIP Switches / SIP Switches 2,596
SN74HC04N Inverters 7,477
SN74HC32N Logic Gates 4,572
SN74HC00N Logic Gates 11,482
Real Time Availability
Stock:
321 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.25

To add to a project, please Log In.

134292154 131065892 111703825 105351911 151515383 120779165 158036511 153566726 117759630 197847692 179773067 143038362 147914401 192564755