|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Programmable Logic IC Development Tools DE4-530 (4SGX530) STRATIX FPGA DEV KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: FPGA
Tool Is For Evaluation Of: Stratix IV GX
Interface Type: HSMC, PCIe, RJ-45, USB
Operating Supply Voltage: 2.5 V
Brand: Terasic Technologies
Description/Function: DE4 development and eductation board
Dimensions: 142.46 mm x 278.64 mm
For Use With: Stratix IV GX
Part # Aliases: DE4-530-C2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
8 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

117759630 111703825 105351911 192731870 110123123 126984916 153566726 197847692 175675813 192564755 147914401